New at DigiKey
Sensor PIR (Passive Infrared) 335" (8.5m) 28' Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMC2609813K

DigiKey Part Number
255-EKMC2609813K-ND
Manufacturer
Manufacturer Product Number
EKMC2609813K
Description
SENSOR PIR 170UA ANALOG WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 335" (8.5m) 28' Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
335" (8.5m) 28'
Output Type
Analog
Voltage - Supply
3V ~ 5.5V
Trigger Type
Internal
Features
-
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1271,71000 Kč271,71 Kč
5246,51600 Kč1 232,58 Kč
10237,17200 Kč2 371,72 Kč
25226,01400 Kč5 650,35 Kč
50218,37080 Kč10 918,54 Kč
100211,36800 Kč21 136,80 Kč
500197,25732 Kč98 628,66 Kč
1 000191,99521 Kč191 995,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:271,71000 Kč
Unit Price with VAT:328,76910 Kč