
EKMC2609111K | |
|---|---|
DigiKey Part Number | 255-EKMC2609111K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2609111K |
Description | SENSOR PIR 170UA ANALOG WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 161" (4.1m) 13.5' Ultra Slight Motion Lens, White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC2609111K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 161" (4.1m) 13.5' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Ultra Slight Motion Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,52000 Kč | 263,52 Kč |
| 5 | 239,12600 Kč | 1 195,63 Kč |
| 10 | 230,01200 Kč | 2 300,12 Kč |
| 25 | 219,12680 Kč | 5 478,17 Kč |
| 50 | 211,69340 Kč | 10 584,67 Kč |
| 100 | 204,87540 Kč | 20 487,54 Kč |
| 500 | 191,13724 Kč | 95 568,62 Kč |
| 1 000 | 186,01498 Kč | 186 014,98 Kč |
| Unit Price without VAT: | 263,52000 Kč |
|---|---|
| Unit Price with VAT: | 318,85920 Kč |



