Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, Pearl White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMC2603113K

DigiKey Part Number
255-6284-ND
Manufacturer
Manufacturer Product Number
EKMC2603113K
Description
SENSOR MOTION PIR 12M PL WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, Pearl White Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
472" (12m) 39.4'
Output Type
Analog
Voltage - Supply
3V ~ 5.5V
Trigger Type
Internal
Features
Long Distance Lens, Pearl White
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1239,59000 Kč239,59 Kč
5217,07800 Kč1 085,39 Kč
10208,69900 Kč2 086,99 Kč
25198,70840 Kč4 967,71 Kč
50191,87980 Kč9 593,99 Kč
100185,61600 Kč18 561,60 Kč
500172,99790 Kč86 498,95 Kč
1 000168,29393 Kč168 293,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:239,59000 Kč
Unit Price with VAT:289,90390 Kč