
EKMC2603112K | |
|---|---|
DigiKey Part Number | 255-6283-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2603112K |
Description | SENSOR MOTION PIR 12M BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 472" (12m) 39.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | Long Distance Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 5 | 217,07800 Kč | 1 085,39 Kč |
| 10 | 208,69900 Kč | 2 086,99 Kč |
| 25 | 198,70840 Kč | 4 967,71 Kč |
| 50 | 191,87980 Kč | 9 593,99 Kč |
| 100 | 185,61600 Kč | 18 561,60 Kč |
| 500 | 172,99790 Kč | 86 498,95 Kč |
| 1 000 | 168,29393 Kč | 168 293,93 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |



