
EKMC2601812K | |
|---|---|
DigiKey Part Number | 255-EKMC2601812K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2601812K |
Description | SENSOR PIR 170UA ANALOG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 276" (7m) 23' Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 276" (7m) 23' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 5 | 209,18200 Kč | 1 045,91 Kč |
| 10 | 201,09800 Kč | 2 010,98 Kč |
| 25 | 191,42600 Kč | 4 785,65 Kč |
| 50 | 184,81180 Kč | 9 240,59 Kč |
| 100 | 178,74760 Kč | 17 874,76 Kč |
| 500 | 166,53346 Kč | 83 266,73 Kč |
| 1 000 | 161,98130 Kč | 161 981,30 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |





