
EKMC2600800K | |
|---|---|
DigiKey Part Number | 255-EKMC2600800K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2600800K |
Description | SENSOR PIR 170UA ANALOG NO LENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 232" (5.9m) 19.4' Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 232" (5.9m) 19.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,76000 Kč | 213,76 Kč |
| 5 | 193,35000 Kč | 966,75 Kč |
| 10 | 185,81100 Kč | 1 858,11 Kč |
| 25 | 176,77800 Kč | 4 419,45 Kč |
| 50 | 170,61300 Kč | 8 530,65 Kč |
| 100 | 164,95400 Kč | 16 495,40 Kč |
| 500 | 153,55838 Kč | 76 779,19 Kč |
| 1 000 | 149,31111 Kč | 149 311,11 Kč |
| Unit Price without VAT: | 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 258,64960 Kč |





