
EKMC1611112 | |
|---|---|
DigiKey Part Number | 255-EKMC1611112-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1611112 |
Description | ULUW LENS, 170UA, STD SENSITIVIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Black Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 6V |
Series | Trigger Type Internal |
Packaging Tray | Features Ultra Wide and Long Distance Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 590.55" (15m) 49.2' |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,76000 Kč | 255,76 Kč |
| 5 | 232,02800 Kč | 1 160,14 Kč |
| 10 | 223,14600 Kč | 2 231,46 Kč |
| 40 | 207,58100 Kč | 8 303,24 Kč |
| 80 | 200,75138 Kč | 16 060,11 Kč |
| 120 | 197,02250 Kč | 23 642,70 Kč |
| 520 | 185,00410 Kč | 96 202,13 Kč |
| 1 000 | 180,31025 Kč | 180 310,25 Kč |
| Unit Price without VAT: | 255,76000 Kč |
|---|---|
| Unit Price with VAT: | 309,46960 Kč |

