
EKMC1610112 | |
|---|---|
DigiKey Part Number | 255-EKMC1610112-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1610112 |
Description | SENSOR PIR 170UA DIGITAL BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Flat Square Lens, Black Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC1610112 Models |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 6V |
Series | Trigger Type Internal |
Packaging Tray | Features Flat Square Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 197" (5m) 16.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,42000 Kč | 195,42 Kč |
| 5 | 176,56200 Kč | 882,81 Kč |
| 10 | 169,59700 Kč | 1 695,97 Kč |
| 25 | 161,27160 Kč | 4 031,79 Kč |
| 50 | 155,57780 Kč | 7 778,89 Kč |
| 100 | 150,35980 Kč | 15 035,98 Kč |
| 500 | 139,85156 Kč | 69 925,78 Kč |
| 1 000 | 135,93448 Kč | 135 934,48 Kč |
| Unit Price without VAT: | 195,42000 Kč |
|---|---|
| Unit Price with VAT: | 236,45820 Kč |


