
EKMC1609112 | |
|---|---|
DigiKey Part Number | 255-EKMC1609112-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1609112 |
Description | SENSOR PIR 170UA DIGITAL BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 161" (4.1m) 13.5' Ultra Slight Motion Lens, Black Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC1609112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 161" (4.1m) 13.5' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Ultra Slight Motion Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 5 | 194,82000 Kč | 974,10 Kč |
| 10 | 187,19700 Kč | 1 871,97 Kč |
| 25 | 178,11360 Kč | 4 452,84 Kč |
| 50 | 171,90640 Kč | 8 595,32 Kč |
| 100 | 166,21180 Kč | 16 621,18 Kč |
| 500 | 154,74140 Kč | 77 370,70 Kč |
| 1 000 | 150,46516 Kč | 150 465,16 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |

