Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, White Module
Panasonic Wide Field of View Sensors | Digi-Key Daily
PIR Sensors: Product Line Expansion

EKMC1605111

DigiKey Part Number
255-5757-ND
Manufacturer
Manufacturer Product Number
EKMC1605111
Description
SENSOR MOTION PIR WIDE 170UA WHT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, White Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.7V ~ 4V
Manufacturer
Panasonic Electric Works
Trigger Type
Internal
Series
Features
Horizontally Wide Lens, White
Packaging
Tray
Package / Case
Module
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Sensor Type
PIR (Passive Infrared)
Detection Pattern
Wide
Sensing Distance
197" (5m) 16.4'
Base Product Number
Output Type
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1249,22000 Kč249,22 Kč
5225,86600 Kč1 129,33 Kč
10217,21000 Kč2 172,10 Kč
25206,87000 Kč5 171,75 Kč
50199,79980 Kč9 989,99 Kč
100193,31800 Kč19 331,80 Kč
500180,26410 Kč90 132,05 Kč
1 000175,39788 Kč175 397,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:249,22000 Kč
Unit Price with VAT:301,55620 Kč