New at DigiKey
Sensor PIR (Passive Infrared) 944" (24m) 78.7' Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMC1603812

DigiKey Part Number
255-EKMC1603812-ND
Manufacturer
Manufacturer Product Number
EKMC1603812
Description
SENSOR PIR 170UA DIGITAL BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 944" (24m) 78.7' Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
944" (24m) 78.7'
Output Type
Digital
Voltage - Supply
3V ~ 6V
Trigger Type
Internal
Features
-
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1221,95000 Kč221,95 Kč
5200,95000 Kč1 004,75 Kč
10193,11900 Kč1 931,19 Kč
25183,78280 Kč4 594,57 Kč
50177,39960 Kč8 869,98 Kč
100171,54740 Kč17 154,74 Kč
500159,75950 Kč79 879,75 Kč
1 000155,36546 Kč155 365,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,95000 Kč
Unit Price with VAT:268,55950 Kč