
EKMB4311113K | |
|---|---|
DigiKey Part Number | 255-EKMB4311113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB4311113K |
Description | ULUW LENS, 6UA, HIGH SENSITIVITY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Pearl White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Ultra Wide and Long Distance Lens, Pearl White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 590.55" (15m) 49.2' |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,73000 Kč | 448,73 Kč |
| 5 | 409,50200 Kč | 2 047,51 Kč |
| 10 | 394,95100 Kč | 3 949,51 Kč |
| 25 | 377,55240 Kč | 9 438,81 Kč |
| 50 | 365,64240 Kč | 18 282,12 Kč |
| 100 | 354,71920 Kč | 35 471,92 Kč |
| 500 | 332,70408 Kč | 166 352,04 Kč |
| Unit Price without VAT: | 448,73000 Kč |
|---|---|
| Unit Price with VAT: | 542,96330 Kč |

