
EKMB2611112 | |
|---|---|
DigiKey Part Number | 255-EKMB2611112-ND |
Manufacturer | |
Manufacturer Product Number | EKMB2611112 |
Description | ULUW LENS, 170UA, ADJUSTABLE SEN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 394" (10m) 32.8' Ultra Wide and Long Distance Lens, Black Module |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Panasonic Electric Works | Voltage - Supply 4.5V ~ 5.5V |
Series | Trigger Type Internal |
Packaging Tray | Features Ultra Wide and Long Distance Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 394" (10m) 32.8' |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 305,96600 Kč | 15 298,30 Kč |
| Unit Price without VAT: | 305,96600 Kč |
|---|---|
| Unit Price with VAT: | 370,21886 Kč |

