Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, White Module
EKMB1311111K PIR Sensor - Unboxing | DigiKey

EKMB1311111K

DigiKey Part Number
255-EKMB1311111K-ND
Manufacturer
Manufacturer Product Number
EKMB1311111K
Description
ULUW LENS, 6UA, STD SENSITIVITY,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, White Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
590.55" (15m) 49.2'
Output Type
Digital
Voltage - Supply
2.3V ~ 4V
Trigger Type
Internal
Features
Ultra Wide and Long Distance Lens, White
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1295,86000 Kč295,86 Kč
5268,69000 Kč1 343,45 Kč
10258,61100 Kč2 586,11 Kč
40240,89950 Kč9 635,98 Kč
80233,13025 Kč18 650,42 Kč
120228,88867 Kč27 466,64 Kč
520215,21617 Kč111 912,41 Kč
1 000209,87459 Kč209 874,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:295,86000 Kč
Unit Price with VAT:357,99060 Kč