
EKMB1309113K | |
|---|---|
DigiKey Part Number | 255-EKMB1309113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1309113K |
Description | SENSOR PIR 6UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 161" (4.1m) 13.5' Ultra Slight Motion Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1309113K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 161" (4.1m) 13.5' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Ultra Slight Motion Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,02000 Kč | 257,02 Kč |
| 5 | 233,07800 Kč | 1 165,39 Kč |
| 10 | 224,17500 Kč | 2 241,75 Kč |
| 25 | 213,54120 Kč | 5 338,53 Kč |
| 50 | 206,27600 Kč | 10 313,80 Kč |
| 100 | 199,60700 Kč | 19 960,70 Kč |
| 500 | 186,17414 Kč | 93 087,07 Kč |
| 1 000 | 181,16654 Kč | 181 166,54 Kč |
| Unit Price without VAT: | 257,02000 Kč |
|---|---|
| Unit Price with VAT: | 310,99420 Kč |

