Sensor Motion, Pyroelectric, PIR (Passive Infrared) 232" (5.9m) 19.4' Wide Area Lens, Black Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMB1308112K

DigiKey Part Number
255-EKMB1308112K-ND
Manufacturer
Manufacturer Product Number
EKMB1308112K
Description
SENSOR PIR 6UA DIGITAL BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor Motion, Pyroelectric, PIR (Passive Infrared) 232" (5.9m) 19.4' Wide Area Lens, Black Module
Datasheet
 Datasheet
EDA/CAD Models
EKMB1308112K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance
232" (5.9m) 19.4'
Output Type
Digital
Voltage - Supply
2.3V ~ 4V
Trigger Type
Internal
Features
Wide Area Lens, Black
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1257,02000 Kč257,02 Kč
5233,07800 Kč1 165,39 Kč
10224,17500 Kč2 241,75 Kč
25213,54120 Kč5 338,53 Kč
50206,27600 Kč10 313,80 Kč
100199,60700 Kč19 960,70 Kč
500186,17414 Kč93 087,07 Kč
1 000181,16654 Kč181 166,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:257,02000 Kč
Unit Price with VAT:310,99420 Kč