Sensor PIR (Passive Infrared) 275.6" (7m) Low Profile Lens, Pearl White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMB1307113K

DigiKey Part Number
255-6556-ND
Manufacturer
Manufacturer Product Number
EKMB1307113K
Description
LOW PROFILE LENS, 6UA, STD SENSI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 275.6" (7m) Low Profile Lens, Pearl White Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
275.6" (7m)
Output Type
Digital
Voltage - Supply
2.3V ~ 4V
Trigger Type
Internal
Features
Low Profile Lens, Pearl White
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1251,14000 Kč251,14 Kč
5227,74400 Kč1 138,72 Kč
10219,03000 Kč2 190,30 Kč
25208,61080 Kč5 215,27 Kč
50201,48420 Kč10 074,21 Kč
100194,94960 Kč19 494,96 Kč
500181,78850 Kč90 894,25 Kč
1 000176,88190 Kč176 881,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,14000 Kč
Unit Price with VAT:303,87940 Kč