



EKMB1305113K | |
|---|---|
DigiKey Part Number | 255-5753-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1305113K |
Description | SENSOR PIR WIDE 6UA PRL WHT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, Pearl White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.7V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Horizontally Wide Lens, Pearl White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 197" (5m) 16.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,44000 Kč | 293,44 Kč |
| 5 | 266,53400 Kč | 1 332,67 Kč |
| 10 | 256,52300 Kč | 2 565,23 Kč |
| 25 | 244,56000 Kč | 6 114,00 Kč |
| 50 | 236,39300 Kč | 11 819,65 Kč |
| 100 | 228,89750 Kč | 22 889,75 Kč |
| 500 | 213,79932 Kč | 106 899,66 Kč |
| 1 000 | 208,16959 Kč | 208 169,59 Kč |
| Unit Price without VAT: | 293,44000 Kč |
|---|---|
| Unit Price with VAT: | 355,06240 Kč |

