Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black
PIR Sensors: Product Line Expansion

EKMB1301112K

DigiKey Part Number
255-3489-ND
Manufacturer
Manufacturer Product Number
EKMB1301112K
Description
SENSOR PIR STD TYPE 6UA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black
Datasheet
 Datasheet
EDA/CAD Models
EKMB1301112K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
197" (5m) 16.4'
Output Type
Digital
Voltage - Supply
2.3V ~ 4V
Trigger Type
Internal
Features
Standard Lens, Black
Package / Case
-
Operating Temperature
-20°C ~ 60°C
Detection Pattern
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 284
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1410,51000 Kč410,51 Kč
5374,26800 Kč1 871,34 Kč
10360,78800 Kč3 607,88 Kč
25344,69480 Kč8 617,37 Kč
50333,69180 Kč16 684,59 Kč
100323,59600 Kč32 359,60 Kč
500303,24724 Kč151 623,62 Kč
Manufacturers Standard Package
Unit Price without VAT:410,51000 Kč
Unit Price with VAT:496,71710 Kč