Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Pearl White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Pearl White Module
PIR Sensors: Product Line Expansion

EKMB1293113

DigiKey Part Number
255-5418-ND
Manufacturer
Manufacturer Product Number
EKMB1293113
Description
SENSOR MOTION PIR STD PEARL LENS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Pearl White Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
86.614" (2.2m)
Output Type
Digital
Voltage - Supply
2.3V ~ 4V
Trigger Type
External
Features
Saturn Lens, Pearl White
Package / Case
Module
Operating Temperature
-18°C ~ 60°C
Detection Pattern
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50248,07880 Kč12 403,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:248,07880 Kč
Unit Price with VAT:300,17535 Kč