


EKMB1293112 | |
|---|---|
DigiKey Part Number | 255-5417-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1293112 |
Description | SENSOR MOTION PIR STD BLK LENS S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 86.614" (2.2m) | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | External | |
Features | Saturn Lens, Black | |
Package / Case | Module | |
Operating Temperature | -18°C ~ 60°C | |
Detection Pattern | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 248,07880 Kč | 12 403,94 Kč |
| Unit Price without VAT: | 248,07880 Kč |
|---|---|
| Unit Price with VAT: | 300,17535 Kč |

