Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, Pearl White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, Pearl White Module
PIR Sensors: Product Line Expansion

EKMB1204113

DigiKey Part Number
255-6167-ND
Manufacturer
Manufacturer Product Number
EKMB1204113
Description
SENSOR PIR WALL MNT 2UA PEARL WH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, Pearl White Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Panasonic Electric Works
Voltage - Supply
2.3V ~ 4V
Series
Trigger Type
External
Packaging
Tray
Features
Wall Installation Lens, Pearl White
Part Status
Active
Package / Case
Module
Sensor Type
PIR (Passive Infrared)
Operating Temperature
-20°C ~ 60°C
Sensing Distance
472" (12m) 39.4'
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1515,34000 Kč515,34 Kč
5471,08400 Kč2 355,42 Kč
10454,65000 Kč4 546,50 Kč
25435,00400 Kč10 875,10 Kč
50421,56480 Kč21 078,24 Kč
100409,23290 Kč40 923,29 Kč
500384,37688 Kč192 188,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:515,34000 Kč
Unit Price with VAT:623,56140 Kč