Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black
PIR Sensors: Product Line Expansion

EKMB1201112

DigiKey Part Number
255-3069-ND
Manufacturer
Manufacturer Product Number
EKMB1201112
Description
SENSOR MOTION PIR DIGITAL BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
197" (5m) 16.4'
Output Type
Digital
Voltage - Supply
2.3V ~ 4V
Trigger Type
Internal
Features
Standard Lens, Black
Package / Case
-
Operating Temperature
-20°C ~ 60°C
Detection Pattern
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1531,04000 Kč531,04 Kč
5485,64200 Kč2 428,21 Kč
10468,75900 Kč4 687,59 Kč
25448,55920 Kč11 213,98 Kč
50434,74680 Kč21 737,34 Kč
100422,07240 Kč42 207,24 Kč
500396,52498 Kč198 262,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:531,04000 Kč
Unit Price with VAT:642,55840 Kč