Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Pearl White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMB1111113

DigiKey Part Number
255-EKMB1111113-ND
Manufacturer
Manufacturer Product Number
EKMB1111113
Description
ULUW LENS, 1UA, STD SENSITIVITY,
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Pearl White Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Digital
Manufacturer
Panasonic Electric Works
Voltage - Supply
2.3V ~ 4V
Series
Trigger Type
Internal
Packaging
Tray
Features
Ultra Wide and Long Distance Lens, Pearl White
Part Status
Active
Package / Case
Module
Sensor Type
PIR (Passive Infrared)
Operating Temperature
-20°C ~ 60°C
Sensing Distance
590.55" (15m) 49.2'
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1413,66000 Kč413,66 Kč
5377,33400 Kč1 886,67 Kč
10363,74800 Kč3 637,48 Kč
40339,93125 Kč13 597,25 Kč
80329,47438 Kč26 357,95 Kč
120323,76292 Kč38 851,55 Kč
520305,35333 Kč158 783,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:413,66000 Kč
Unit Price with VAT:500,52860 Kč