
EKMB1108113 | |
|---|---|
DigiKey Part Number | 255-EKMB1108113-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1108113 |
Description | SENSOR PIR 1UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 232" (5.9m) 19.4' Wide Area Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1108113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 232" (5.9m) 19.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Wide Area Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,48000 Kč | 380,48 Kč |
| 5 | 346,59200 Kč | 1 732,96 Kč |
| 10 | 333,99400 Kč | 3 339,94 Kč |
| 25 | 318,95120 Kč | 7 973,78 Kč |
| 50 | 308,66220 Kč | 15 433,11 Kč |
| 100 | 299,21940 Kč | 29 921,94 Kč |
| 500 | 280,19354 Kč | 140 096,77 Kč |
| Unit Price without VAT: | 380,48000 Kč |
|---|---|
| Unit Price with VAT: | 460,38080 Kč |

