Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, Black Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, Black Module
Panasonic Wide Field of View Sensors | Digi-Key Daily
PIR Sensors: Product Line Expansion

EKMB1105112

DigiKey Part Number
255-5749-ND
Manufacturer
Manufacturer Product Number
EKMB1105112
Description
SENSOR PIR WIDE 1UA BLK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, Black Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
197" (5m) 16.4'
Output Type
Digital
Voltage - Supply
2.7V ~ 4V
Trigger Type
Internal
Features
Horizontally Wide Lens, Black
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1427,31000 Kč427,31 Kč
5389,89000 Kč1 949,45 Kč
10375,92700 Kč3 759,27 Kč
25359,25880 Kč8 981,47 Kč
50347,84860 Kč17 392,43 Kč
100337,38330 Kč33 738,33 Kč
500316,29540 Kč158 147,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:427,31000 Kč
Unit Price with VAT:517,04510 Kč