



EKMB1105111 | |
|---|---|
DigiKey Part Number | 255-5748-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1105111 |
Description | SENSOR MOTION PIR WIDE 1UA WHT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.7V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Horizontally Wide Lens, White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 197" (5m) 16.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,41000 Kč | 424,41 Kč |
| 5 | 387,24400 Kč | 1 936,22 Kč |
| 10 | 373,37600 Kč | 3 733,76 Kč |
| 25 | 356,82080 Kč | 8 920,52 Kč |
| 50 | 345,48800 Kč | 17 274,40 Kč |
| 100 | 335,09370 Kč | 33 509,37 Kč |
| 500 | 314,14890 Kč | 157 074,45 Kč |
| Unit Price without VAT: | 424,41000 Kč |
|---|---|
| Unit Price with VAT: | 513,53610 Kč |

