


EKMB1104112 | |
|---|---|
DigiKey Part Number | 255-5703-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1104112 |
Description | SENSOR PIR WALL MNT 1UA BLK LENS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, Black Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Wall Installation Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,03000 Kč | 537,03 Kč |
| 5 | 491,27200 Kč | 2 456,36 Kč |
| 10 | 474,23300 Kč | 4 742,33 Kč |
| 25 | 453,84920 Kč | 11 346,23 Kč |
| 50 | 439,90920 Kč | 21 995,46 Kč |
| 100 | 427,11650 Kč | 42 711,65 Kč |
| 500 | 401,33490 Kč | 200 667,45 Kč |
| Unit Price without VAT: | 537,03000 Kč |
|---|---|
| Unit Price with VAT: | 649,80630 Kč |



