Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, White Module
PIR Sensors: Product Line Expansion

EKMB1104111

DigiKey Part Number
255-5702-ND
Manufacturer
Manufacturer Product Number
EKMB1104111
Description
SENSOR PIR WALL MNT 1UA WHT LENS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, White Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
472" (12m) 39.4'
Output Type
Digital
Voltage - Supply
2.3V ~ 4V
Trigger Type
Internal
Features
Wall Installation Lens, White
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Detection Pattern
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1540,70000 Kč540,70 Kč
5494,62800 Kč2 473,14 Kč
10477,47400 Kč4 774,74 Kč
25456,95000 Kč11 423,75 Kč
50442,91500 Kč22 145,75 Kč
100430,03480 Kč43 003,48 Kč
500404,07712 Kč202 038,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:540,70000 Kč
Unit Price with VAT:654,24700 Kč