
EEV-TG1K331UM | |
|---|---|
DigiKey Part Number | PCE3678TR-ND - Tape & Reel (TR) PCE3678CT-ND - Cut Tape (CT) PCE3678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1K331UM |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1K331UM Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 227.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 50 | 31,99680 Kč | 1 599,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 28,06008 Kč | 3 507,51 Kč |
| 250 | 26,01820 Kč | 6 504,55 Kč |
| 375 | 24,98763 Kč | 9 370,36 Kč |
| 625 | 23,83894 Kč | 14 899,34 Kč |
| 875 | 23,16355 Kč | 20 268,11 Kč |
| 1 250 | 22,51137 Kč | 28 139,21 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

