
EEV-TG1H331Q | |
|---|---|
DigiKey Part Number | PCE3651TR-ND - Tape & Reel (TR) PCE3651CT-ND - Cut Tape (CT) PCE3651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1H331Q |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 230mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1H331Q Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
ESR (Equivalent Series Resistance) 230mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH500ARA331MKG5S | Chemi-Con | 29 | 565-2329-1-ND | 73,70000 Kč | Similar |
| EMVH500GRA331MLH0S | Chemi-Con | 94 | 565-EMVH500GRA331MLH0SCT-ND | 89,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 50 | 21,50620 Kč | 1 075,31 Kč |
| 100 | 19,58690 Kč | 1 958,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,65825 Kč | 3 531,65 Kč |
| 400 | 16,35483 Kč | 6 541,93 Kč |
| 600 | 15,69670 Kč | 9 418,02 Kč |
| 1 000 | 14,96317 Kč | 14 963,17 Kč |
| 1 400 | 14,53181 Kč | 20 344,53 Kč |
| 2 000 | 14,11517 Kč | 28 230,34 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

