
EEV-FK1H331Q | |
|---|---|
DigiKey Part Number | PCE3475TR-ND - Tape & Reel (TR) PCE3475CT-ND - Cut Tape (CT) PCE3475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1H331Q |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1H331Q Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 50 | 16,20200 Kč | 810,10 Kč |
| 100 | 14,68180 Kč | 1 468,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,17100 Kč | 2 634,20 Kč |
| 400 | 12,13843 Kč | 4 855,37 Kč |
| 600 | 11,61715 Kč | 6 970,29 Kč |
| 1 000 | 11,03613 Kč | 11 036,13 Kč |
| 1 400 | 10,69428 Kč | 14 971,99 Kč |
| 2 000 | 10,36420 Kč | 20 728,40 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

