
EEV-FK1E222M | |
|---|---|
DigiKey Part Number | PCE3463TR-ND - Tape & Reel (TR) PCE3463CT-ND - Cut Tape (CT) PCE3463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E222M |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E222M Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 35 mOhms |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 50 | 24,36600 Kč | 1 218,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 21,23656 Kč | 2 654,57 Kč |
| 250 | 19,60036 Kč | 4 900,09 Kč |
| 375 | 18,77445 Kč | 7 040,42 Kč |
| 625 | 17,85301 Kč | 11 158,13 Kč |
| 875 | 17,31147 Kč | 15 147,54 Kč |
| 1 250 | 16,78815 Kč | 20 985,19 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

