
EEU-HD1V470B | |
|---|---|
DigiKey Part Number | P15771CT-ND - Cut Tape (CT) P15771TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1V470B |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1V470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 135 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VHG470I | Panasonic Industry | 520 | 10-ECA-1VHG470ICT-ND | 6,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 50 | 6,72780 Kč | 336,39 Kč |
| 100 | 6,00540 Kč | 600,54 Kč |
| 500 | 4,75940 Kč | 2 379,70 Kč |
| 1 000 | 4,36590 Kč | 4 365,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,96484 Kč | 7 929,68 Kč |
| 4 000 | 3,69806 Kč | 14 792,24 Kč |
| 6 000 | 3,56343 Kč | 21 380,58 Kč |
| 10 000 | 3,41339 Kč | 34 133,90 Kč |
| 14 000 | 3,32518 Kč | 46 552,52 Kč |
| 20 000 | 3,24000 Kč | 64 800,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

