
EEU-HD1H221B | |
|---|---|
DigiKey Part Number | P15751CT-ND - Cut Tape (CT) P15751TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H221B |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H221B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG221 | Panasonic Industry | 4 577 | P5572-ND | 16,59000 Kč | Parametric Equivalent |
| ECA-1HHG221B | Panasonic Industry | 6 024 | P19447CT-ND | 17,01000 Kč | Parametric Equivalent |
| 50PX220MEFC10X12.5 | Rubycon | 808 | 1189-2310-ND | 12,39000 Kč | Parametric Equivalent |
| EKMQ500ELL221MJC5S | Chemi-Con | 383 | 565-EKMQ500ELL221MJC5S-ND | 28,14000 Kč | Parametric Equivalent |
| UKA1H221MPD1TD | Nichicon | 594 | 493-4657-1-ND | 28,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 50 | 18,29760 Kč | 914,88 Kč |
| 100 | 16,61990 Kč | 1 661,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,47442 Kč | 6 737,21 Kč |
| 1 000 | 12,58032 Kč | 12 580,32 Kč |
| 1 500 | 12,12929 Kč | 18 193,93 Kč |
| 2 500 | 11,62634 Kč | 29 065,85 Kč |
| 3 500 | 11,33082 Kč | 39 657,87 Kč |
| 5 000 | 11,04533 Kč | 55 226,65 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

