6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1A682B

DigiKey Part Number
P15726CT-ND - Cut Tape (CT)
P15726TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1A682B
Description
CAP ALUM 6800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1A682B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.57 A @ 120 Hz
Ripple Current @ High Frequency
1.806 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1045,33500 Kč453,35 Kč
5036,07460 Kč1 803,73 Kč
10033,14950 Kč3 314,95 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50027,60608 Kč13 803,04 Kč
1 00026,05390 Kč26 053,90 Kč
1 50025,27095 Kč37 906,42 Kč
2 50024,39842 Kč60 996,05 Kč
3 50023,88571 Kč83 599,99 Kč
5 00023,39043 Kč116 952,15 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč