820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1V821B

DigiKey Part Number
P122339CT-ND - Cut Tape (CT)
P122339TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1V821B
Description
CAP ALUM 820UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1V821B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.635 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
20 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FS1V821Panasonic Industry1 377P122412-ND26,04000 KčParametric Equivalent
In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,92400 Kč169,24 Kč
5012,95160 Kč647,58 Kč
10011,68960 Kč1 168,96 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5009,34452 Kč4 672,26 Kč
1 0008,67343 Kč8 673,43 Kč
1 5008,33453 Kč12 501,80 Kč
2 5007,95682 Kč19 892,05 Kč
3 5007,73488 Kč27 072,08 Kč
5 0007,52039 Kč37 601,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč