
EEU-FS1J102B | |
|---|---|
DigiKey Part Number | P123412CT-ND - Cut Tape (CT) P123412TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J102B |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J102B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.241 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.988 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 24 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.004" (25.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 42,94100 Kč | 429,41 Kč |
| 50 | 34,07980 Kč | 1 703,99 Kč |
| 100 | 31,28490 Kč | 3 128,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,78288 Kč | 6 945,72 Kč |
| 500 | 25,99720 Kč | 12 998,60 Kč |
| 750 | 25,09653 Kč | 18 822,40 Kč |
| 1 250 | 24,09260 Kč | 30 115,75 Kč |
| 1 750 | 23,50264 Kč | 41 129,62 Kč |
| 2 500 | 22,93276 Kč | 57 331,90 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

