
EEU-FS1A122LB | |
|---|---|
DigiKey Part Number | P122299CT-ND - Cut Tape (CT) P122299TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1A122LB |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1A122LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 992 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,49100 Kč | 114,91 Kč |
| 50 | 8,66760 Kč | 433,38 Kč |
| 100 | 7,77080 Kč | 777,08 Kč |
| 500 | 6,22578 Kč | 3 112,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,63307 Kč | 5 633,07 Kč |
| 2 000 | 5,23525 Kč | 10 470,50 Kč |
| 3 000 | 5,03452 Kč | 15 103,56 Kč |
| 5 000 | 4,81074 Kč | 24 053,70 Kč |
| 7 000 | 4,67920 Kč | 32 754,40 Kč |
| 10 000 | 4,55211 Kč | 45 521,10 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

