
EEU-FS1A122B | |
|---|---|
DigiKey Part Number | P122298CT-ND - Cut Tape (CT) P122298TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1A122B |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1A122B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.032 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,49400 Kč | 134,94 Kč |
| 50 | 10,23180 Kč | 511,59 Kč |
| 100 | 9,19730 Kč | 919,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,28316 Kč | 3 641,58 Kč |
| 1 000 | 6,73299 Kč | 6 732,99 Kč |
| 1 500 | 6,45519 Kč | 9 682,78 Kč |
| 2 500 | 6,14545 Kč | 15 363,62 Kč |
| 3 500 | 5,96336 Kč | 20 871,76 Kč |
| 5 000 | 5,78748 Kč | 28 937,40 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |

