
EEU-FS0J472B | |
|---|---|
DigiKey Part Number | P122291CT-ND - Cut Tape (CT) P122291TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J472B |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J472B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.08 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 23,88000 Kč | 238,80 Kč |
| 50 | 18,51140 Kč | 925,57 Kč |
| 100 | 16,81790 Kč | 1 681,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,64534 Kč | 6 822,67 Kč |
| 1 000 | 12,74375 Kč | 12 743,75 Kč |
| 1 500 | 12,28875 Kč | 18 433,12 Kč |
| 2 500 | 11,78177 Kč | 29 454,42 Kč |
| 3 500 | 11,48381 Kč | 40 193,33 Kč |
| 5 000 | 11,19590 Kč | 55 979,50 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |

