
EEU-FS0J392L | |
|---|---|
DigiKey Part Number | P122350-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J392L |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J392L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.976 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 20,25100 Kč | 202,51 Kč |
| 50 | 15,60820 Kč | 780,41 Kč |
| 200 | 12,92205 Kč | 2 584,41 Kč |
| 600 | 11,39405 Kč | 6 836,43 Kč |
| 1 000 | 10,82254 Kč | 10 822,54 Kč |
| 2 600 | 9,94206 Kč | 25 849,36 Kč |
| 5 000 | 9,45705 Kč | 47 285,25 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

