
EEU-FS0J272B | |
|---|---|
DigiKey Part Number | P122288CT-ND - Cut Tape (CT) P122288TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J272B |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J272B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.744 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 16,81000 Kč | 168,10 Kč |
| 50 | 12,86360 Kč | 643,18 Kč |
| 100 | 11,61030 Kč | 1 161,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,28112 Kč | 4 640,56 Kč |
| 1 000 | 8,61457 Kč | 8 614,57 Kč |
| 1 500 | 8,27797 Kč | 12 416,95 Kč |
| 2 500 | 7,90282 Kč | 19 757,05 Kč |
| 3 500 | 7,68239 Kč | 26 888,36 Kč |
| 5 000 | 7,46936 Kč | 37 346,80 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |

