2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS0J272B

DigiKey Part Number
P122288CT-ND - Cut Tape (CT)
P122288TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS0J272B
Description
CAP ALUM 2700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS0J272B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.744 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
20 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,28000 Kč26,28 Kč
1016,81000 Kč168,10 Kč
5012,86360 Kč643,18 Kč
10011,61030 Kč1 161,03 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5009,28112 Kč4 640,56 Kč
1 0008,61457 Kč8 614,57 Kč
1 5008,27797 Kč12 416,95 Kč
2 5007,90282 Kč19 757,05 Kč
3 5007,68239 Kč26 888,36 Kč
5 0007,46936 Kč37 346,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,28000 Kč
Unit Price with VAT:31,79880 Kč