2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS0J222B

DigiKey Part Number
P122287CT-ND - Cut Tape (CT)
P122287TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS0J222B
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS0J222B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.432 A @ 120 Hz
Series
Ripple Current @ High Frequency
1.79 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
28 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1014,95300 Kč149,53 Kč
5011,38300 Kč569,15 Kč
10010,25460 Kč1 025,46 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5008,15616 Kč4 078,08 Kč
1 0007,55386 Kč7 553,86 Kč
1 5007,25007 Kč10 875,10 Kč
2 5006,91126 Kč17 278,15 Kč
3 5006,71213 Kč23 492,46 Kč
5 0006,51972 Kč32 598,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč