220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS0J221B

DigiKey Part Number
P122286CT-ND - Cut Tape (CT)
P122286TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS0J221B
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS0J221B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Series
Ripple Current @ High Frequency
280 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
300 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,25600 Kč52,56 Kč
503,85400 Kč192,70 Kč
1003,40780 Kč340,78 Kč
5002,64114 Kč1 320,57 Kč
1 0002,39838 Kč2 398,38 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,15615 Kč4 312,30 Kč
4 0001,99128 Kč7 965,12 Kč
6 0001,90807 Kč11 448,42 Kč
10 0001,81528 Kč18 152,80 Kč
14 0001,76073 Kč24 650,22 Kč
20 0001,70804 Kč34 160,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč