
EEU-FS0J221B | |
|---|---|
DigiKey Part Number | P122286CT-ND - Cut Tape (CT) P122286TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J221B |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J221B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,25600 Kč | 52,56 Kč |
| 50 | 3,85400 Kč | 192,70 Kč |
| 100 | 3,40780 Kč | 340,78 Kč |
| 500 | 2,64114 Kč | 1 320,57 Kč |
| 1 000 | 2,39838 Kč | 2 398,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,15615 Kč | 4 312,30 Kč |
| 4 000 | 1,99128 Kč | 7 965,12 Kč |
| 6 000 | 1,90807 Kč | 11 448,42 Kč |
| 10 000 | 1,81528 Kč | 18 152,80 Kč |
| 14 000 | 1,76073 Kč | 24 650,22 Kč |
| 20 000 | 1,70804 Kč | 34 160,80 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |

