2000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS0J202LB

DigiKey Part Number
P122285CT-ND - Cut Tape (CT)
P122285TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS0J202LB
Description
CAP ALUM 2000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS0J202LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.248 A @ 120 Hz
Series
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
30 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1013,01400 Kč130,14 Kč
509,85640 Kč492,82 Kč
1008,85730 Kč885,73 Kč
5007,13424 Kč3 567,12 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0006,47000 Kč6 470,00 Kč
2 0006,02651 Kč12 053,02 Kč
3 0005,80276 Kč17 408,28 Kč
5 0005,55332 Kč27 766,60 Kč
7 0005,40673 Kč37 847,11 Kč
10 0005,26512 Kč52 651,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč