
EEU-FS0J182LB | |
|---|---|
DigiKey Part Number | P122283CT-ND - Cut Tape (CT) P122283TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J182LB |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J182LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.248 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 13,01400 Kč | 130,14 Kč |
| 50 | 9,85640 Kč | 492,82 Kč |
| 100 | 8,85730 Kč | 885,73 Kč |
| 500 | 7,13424 Kč | 3 567,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,47000 Kč | 6 470,00 Kč |
| 2 000 | 6,02651 Kč | 12 053,02 Kč |
| 3 000 | 5,80276 Kč | 17 408,28 Kč |
| 5 000 | 5,55332 Kč | 27 766,60 Kč |
| 7 000 | 5,40673 Kč | 37 847,11 Kč |
| 10 000 | 5,26512 Kč | 52 651,20 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

