
EEU-FS0J103B | |
|---|---|
DigiKey Part Number | P122280CT-ND - Cut Tape (CT) P122280TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J103B |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J103B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3.056 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 14 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 41,31500 Kč | 413,15 Kč |
| 50 | 32,74740 Kč | 1 637,37 Kč |
| 100 | 30,04650 Kč | 3 004,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,66252 Kč | 6 665,63 Kč |
| 500 | 24,93608 Kč | 12 468,04 Kč |
| 750 | 24,06475 Kč | 18 048,56 Kč |
| 1 250 | 23,09371 Kč | 28 867,14 Kč |
| 1 750 | 22,52311 Kč | 39 415,44 Kč |
| 2 500 | 21,97194 Kč | 54 929,85 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |

